DPS8M464-45B vs DPS8M464-25I feature comparison

DPS8M464-45B B&B Electronics Manufacturing Company

Buy Now Datasheet

DPS8M464-25I Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DPAC TECHNOLOGIES CORP TWILIGHT TECHNOLOGY INC
Package Description , DIP, DIP22,.4
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 15782.2 15782.2
CO2e (mg) 189385.805 189385.805
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Access Time-Max 45 ns 25 ns
JESD-30 Code R-XDMA-T22 R-XDMA-T22
Memory Density 65536 bit 65536 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 22 22
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
I/O Type COMMON
Package Code DIP
Package Equivalence Code DIP22,.4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.00022 A
Standby Voltage-Min 2 V
Supply Current-Max 0.23 mA
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DPS8M464-45B with alternatives

Compare DPS8M464-25I with alternatives