DPS8M464-45B vs DPS7M464-25B feature comparison

DPS8M464-45B B&B Electronics Manufacturing Company

Buy Now Datasheet

DPS7M464-25B B&B Electronics Manufacturing Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 25 ns
JESD-30 Code R-XDMA-T22 R-XDMA-T22
Memory Density 65536 bit 65536 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 22 22
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare DPS8M464-45B with alternatives

Compare DPS7M464-25B with alternatives