DPS512X16BA3-45B
vs
DPS512X16CA3-20C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
DPAC TECHNOLOGIES CORP
Part Package Code
PGA
PGA
Package Description
APGA,
APGA, PGA50,5X10
Pin Count
50
50
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
20 ns
Additional Feature
USER CONFIGURABLE AS 512K X 16
USER CONFIGURABLE AS 512K X 16
JESD-30 Code
R-CPGA-P50
R-CPGA-P50
Length
25.146 mm
25.146 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
50
50
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1MX8
1MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
APGA
APGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, PIGGYBACK
GRID ARRAY, PIGGYBACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
21.0312 mm
21.0312 mm
Supply Current-Max
0.24 mA
0.4 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13.716 mm
13.716 mm
Base Number Matches
2
2
I/O Type
COMMON
JESD-609 Code
e0
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
PGA50,5X10
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DPS512X16BA3-45B with alternatives
Compare DPS512X16CA3-20C with alternatives