DPS512S8PT-15C
vs
DPS512S8N-15C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
TWILIGHT TECHNOLOGY INC
Package Description
DIP, DIP32,.6
DIP, DIP32,.6
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
150 ns
150 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDIP-T32
R-CDMA-T32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00018 A
0.00018 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
MODULE
Pin Count
32
Length
40.64 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DPS512S8PT-15C with alternatives
Compare DPS512S8N-15C with alternatives