DPS512S8P-15C vs DPS512S8PLL-15I feature comparison

DPS512S8P-15C Force Technologies Ltd

Buy Now Datasheet

DPS512S8PLL-15I Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD TWILIGHT TECHNOLOGY INC
Package Description , DIP, DIP32,.6
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns 150 ns
JESD-30 Code R-CDMA-T32 R-CDMA-T32
Length 42.164 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 9.779 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Pin Count 32
I/O Type COMMON
Output Characteristics 3-STATE
Package Code DIP
Package Equivalence Code DIP32,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Standby Current-Max 0.00006 A
Standby Voltage-Min 2 V
Supply Current-Max 0.08 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DPS512S8P-15C with alternatives

Compare DPS512S8PLL-15I with alternatives