DPS256X32W-15C vs DPS256X32W-25C feature comparison

DPS256X32W-15C Force Technologies Ltd

Buy Now Datasheet

DPS256X32W-25C B&B Electronics Manufacturing Company

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD DPAC TECHNOLOGIES CORP
Package Description SIMM, SIMM, SSIM64
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 25 ns
Additional Feature WD-MAX USER CONFIGURABLE AS 1M X 8
JESD-30 Code R-PSMA-N64 R-XSMA-N64
Length 97.79 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 15.113 mm 14.986 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Width 8.89 mm
Base Number Matches 3 3
Part Package Code SIMM
Pin Count 64
Alternate Memory Width 16
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SSIM64
Qualification Status Not Qualified
Standby Current-Max 0.08 A
Standby Voltage-Min 4.5 V
Supply Current-Max 1.44 mA

Compare DPS256X32W-25C with alternatives