DPS256X32W-12C vs SYS32256LK-020 feature comparison

DPS256X32W-12C B&B Electronics Manufacturing Company

Buy Now Datasheet

SYS32256LK-020 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP APTA GROUP INC
Part Package Code SIMM SIMM
Package Description SIMM, SSIM64 ,
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 20 ns
Additional Feature USER CONFIGURABLE AS 1M X 8
Alternate Memory Width 16
I/O Type COMMON
JESD-30 Code R-XSMA-N64 R-XSMA-N64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM
Package Equivalence Code SSIM64
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 14.986 mm
Standby Current-Max 0.08 A
Standby Voltage-Min 4.5 V
Supply Current-Max 1.76 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 3 2

Compare DPS256X32W-12C with alternatives

Compare SYS32256LK-020 with alternatives