DPS256X32V3-15M vs WS256K32L-35HMA feature comparison

DPS256X32V3-15M B&B Electronics Manufacturing Company

Buy Now Datasheet

WS256K32L-35HMA White Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP WHITE MICROELECTRONICS
Part Package Code PGA
Package Description PGA, PGA66,11X11 CERAMIC, HIP-66
Pin Count 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns 35 ns
Additional Feature USER CONFIGURABLE AS 1M X 8
Alternate Memory Width 16 16
I/O Type COMMON
JESD-30 Code S-CPGA-P66 S-CHIP-P66
JESD-609 Code e0
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 66 66
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256KX32 256KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.16 mm
Standby Current-Max 0.0028 A
Standby Voltage-Min 2 V
Supply Current-Max 0.325 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR HEX
Base Number Matches 2 2
Screening Level MIL-STD-883

Compare DPS256X32V3-15M with alternatives

Compare WS256K32L-35HMA with alternatives