DPS256X32KW-25C vs PDM4M4060S20AM feature comparison

DPS256X32KW-25C B&B Electronics Manufacturing Company

Buy Now Datasheet

PDM4M4060S20AM IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP IXYS CORP
Part Package Code SIMM SIMM
Package Description SIMM, SSIM72 ANGLED, SIMM-72
Pin Count 72 72
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 20 ns
Additional Feature USER CONFIGURATION 256K X 32 OR 512K X 16; TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type COMMON
JESD-30 Code R-PSMA-N72 R-XSMA-N72
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 72 72
Number of Words 1048576 words 262144 words
Number of Words Code 1000000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 256KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 15.113 mm
Standby Current-Max 0.08 A
Standby Voltage-Min 4.5 V
Supply Current-Max 1.44 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DPS256X32KW-25C with alternatives

Compare PDM4M4060S20AM with alternatives