DPS256X16I3-12I
vs
DPS256X16I3-15I
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
TWILIGHT TECHNOLOGY INC
Part Package Code
QIP
QIP
Package Description
AQIP, QUAD48,.9X.5,50
AQIP, QUAD48,.9X.5,50
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
120 ns
150 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
COMMON
JESD-30 Code
R-CQIP-T48
R-CQIP-T48
Length
22.352 mm
22.352 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
AQIP
AQIP
Package Equivalence Code
QUAD48,.9X.5,50
QUAD48,.9X.5,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, PIGGYBACK
IN-LINE, PIGGYBACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
8.8646 mm
8.8646 mm
Standby Current-Max
0.00034 A
0.00034 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.16 mA
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
12.7 mm
12.7 mm
Base Number Matches
2
2
Compare DPS256X16I3-12I with alternatives
Compare DPS256X16I3-15I with alternatives