DPS256X16I3-10C vs DPS256X16CI3-25I feature comparison

DPS256X16I3-10C B&B Electronics Manufacturing Company

Buy Now Datasheet

DPS256X16CI3-25I B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Part Package Code QIP QMA
Package Description AQIP, QUAD48,.9X.5,50 QIP, QUAD48,.9X.5,50
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 25 ns
Additional Feature USER CONFIGURABLE AS 256K X 16 USER CONFIGURABLE AS 256K X 16
I/O Type COMMON COMMON
JESD-30 Code R-CQIP-T48 R-CQMA-P48
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code AQIP QIP
Package Equivalence Code QUAD48,.9X.5,50 QUAD48,.9X.5,50
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, PIGGYBACK MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.8646 mm
Standby Current-Max 0.00018 A 0.0016 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.145 mA 0.35 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 12.7 mm
Base Number Matches 2 2

Compare DPS256X16I3-10C with alternatives

Compare DPS256X16CI3-25I with alternatives