DPS256X16CI3-45M
vs
DPS256X16CI3-45B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
TWILIGHT TECHNOLOGY INC
Part Package Code
QMA
QMA
Package Description
QIP, QUAD48,.9X.5,50
QIP, QUAD48,.9X.5,50
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
45 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
COMMON
JESD-30 Code
R-CQMA-P48
R-CQMA-P48
JESD-609 Code
e0
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
48
48
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
QIP
Package Equivalence Code
QUAD48,.9X.5,50
QUAD48,.9X.5,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0072 A
0.0072 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.39 mA
0.39 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Pbfree Code
No
Length
22.352 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
38535Q/M;38534H;883B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.7 mm
Compare DPS256X16CI3-45M with alternatives
Compare DPS256X16CI3-45B with alternatives