DPS256X16BA3-45I
vs
DPS256X16A3-12I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
DPAC TECHNOLOGIES CORP
|
TWILIGHT TECHNOLOGY INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
APGA, PGA50,5X10
|
APGA, PGA50,5X10
|
Pin Count |
50
|
50
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
45 ns
|
120 ns
|
Additional Feature |
USER CONFIGURABLE AS 256K X 16
|
USER CONFIGURABLE AS 256K X 16
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-CPGA-P50
|
R-CPGA-P50
|
JESD-609 Code |
e0
|
|
Length |
25.146 mm
|
25.146 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
50
|
50
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512KX8
|
512KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
APGA
|
APGA
|
Package Equivalence Code |
PGA50,5X10
|
PGA50,5X10
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, PIGGYBACK
|
GRID ARRAY, PIGGYBACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
11.9888 mm
|
21.0312 mm
|
Standby Current-Max |
0.0016 A
|
0.00034 A
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.35 mA
|
0.16 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
13.716 mm
|
13.716 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare DPS256X16BA3-45I with alternatives
Compare DPS256X16A3-12I with alternatives