DPS256X16A3-15B
vs
DPS256X16CA3-35M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
DPAC TECHNOLOGIES CORP
Part Package Code
PGA
PGA
Package Description
APGA, PGA50,5X10
APGA, PGA50,5X10
Pin Count
50
50
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
150 ns
35 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
COMMON
JESD-30 Code
R-CPGA-P50
R-CPGA-P50
Length
25.146 mm
25.146 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
50
50
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
APGA
APGA
Package Equivalence Code
PGA50,5X10
PGA50,5X10
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, PIGGYBACK
GRID ARRAY, PIGGYBACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
21.0312 mm
11.9888 mm
Standby Current-Max
0.0014 A
0.0072 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.17 mA
0.39 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13.716 mm
13.716 mm
Base Number Matches
2
2
JESD-609 Code
e0
Number of Ports
1
Output Enable
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DPS256X16A3-15B with alternatives
Compare DPS256X16CA3-35M with alternatives