DPS256S32AW-45C vs AK632256Z-15 feature comparison

DPS256S32AW-45C B&B Electronics Manufacturing Company

Buy Now Datasheet

AK632256Z-15 Accutek Microcircuit Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer DPAC TECHNOLOGIES CORP ACCUTEK MICROCIRCUIT CORP
Package Description SIMM, SSIM64 ,
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns
Additional Feature USER CONFIGURABLE AS 1M X 8 WD-MAX
Alternate Memory Width 16
I/O Type COMMON
JESD-30 Code R-XSMA-N64 R-XZMA-T64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM
Package Equivalence Code SSIM64
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.08 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.94 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 2 1
Part Package Code ZIP
Pin Count 64
Length 91.44 mm
Seated Height-Max 13.716 mm
Width 8.89 mm

Compare DPS256S32AW-45C with alternatives

Compare AK632256Z-15 with alternatives