DPS1MX8MKN3-25CA
vs
WS1M8V-17CI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
MICROSEMI CORP
Part Package Code
DIP
DIP
Package Description
ADIP,
DIP,
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
17 ns
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
Length
41.402 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
1MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
ADIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, PIGGYBACK
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.2644 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.5 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e4
Terminal Finish
GOLD
Compare DPS1MX8MKN3-25CA with alternatives
Compare WS1M8V-17CI with alternatives