DPS1MX16MKY3-45C vs DPS1MX16MKH3-30C feature comparison

DPS1MX16MKY3-45C B&B Electronics Manufacturing Company

Buy Now Datasheet

DPS1MX16MKH3-30C B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Part Package Code QMA QMA
Package Description QCCN, LCC52,.55X.97 QFP, QFP52,.74X1.16,50
Pin Count 52 52
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 30 ns
Alternate Memory Width 8 8
I/O Type COMMON COMMON
JESD-30 Code R-XQMA-N52 R-XQMA-G52
JESD-609 Code e0 e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 52 52
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QFP
Package Equivalence Code LCC52,.55X.97 QFP52,.74X1.16,50
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0012 A 0.0012 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.46 mA 0.46 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2

Compare DPS1MX16MKY3-45C with alternatives

Compare DPS1MX16MKH3-30C with alternatives