DPS1MX16MKH3-30B
vs
DPS1MX16MKY3-30I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
DPAC TECHNOLOGIES CORP
Part Package Code
QMA
QMA
Package Description
QFP, QFP52,.74X1.16,50
QCCN, LCC52,.55X.97
Pin Count
52
52
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
30 ns
30 ns
Alternate Memory Width
8
8
I/O Type
COMMON
COMMON
JESD-30 Code
R-XQMA-G52
R-XQMA-N52
JESD-609 Code
e0
e0
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
52
52
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
1MX16
1MX16
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QFP
QCCN
Package Equivalence Code
QFP52,.74X1.16,50
LCC52,.55X.97
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.0072 A
0.0032 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.48 mA
0.48 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Compare DPS1MX16MKH3-30B with alternatives
Compare DPS1MX16MKY3-30I with alternatives