DPS1MS8EL4-20C vs EDI8F81027C70B6C feature comparison

DPS1MS8EL4-20C B&B Electronics Manufacturing Company

Buy Now Datasheet

EDI8F81027C70B6C Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP ELECTRONIC DESIGNS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 20 ns 70 ns
JESD-30 Code R-XDMA-L32 R-XDMA-T32
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 1MX8
Output Characteristics 3-STATE
Output Enable NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form L BEND THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Additional Feature TTL COMPATIBLE INPUT OUTPUT
Package Code DIP

Compare DPS1MS8EL4-20C with alternatives