DPS128X8CA3-30I vs DPS128X8BA3-35M feature comparison

DPS128X8CA3-30I B&B Electronics Manufacturing Company

Buy Now Datasheet

DPS128X8BA3-35M Twilight Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer DPAC TECHNOLOGIES CORP TWILIGHT TECHNOLOGY INC
Part Package Code PGA PGA
Package Description APGA, PGA50,5X10 APGA, PGA50,5X10
Pin Count 50 50
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 30 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code R-CPGA-P50 R-CPGA-P50
JESD-609 Code e0
Length 25.146 mm 25.146 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 50 50
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code APGA APGA
Package Equivalence Code PGA50,5X10 PGA50,5X10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, PIGGYBACK GRID ARRAY, PIGGYBACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Standby Current-Max 0.0004 A 0.0018 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.14 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 13.716 mm 13.716 mm
Base Number Matches 2 2
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DPS128X8CA3-30I with alternatives

Compare DPS128X8BA3-35M with alternatives