DPS128X8A3-12M vs DPS128X8A3-12M feature comparison

DPS128X8A3-12M Twilight Technology Inc

Buy Now Datasheet

DPS128X8A3-12M B&B Electronics Manufacturing Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TWILIGHT TECHNOLOGY INC DPAC TECHNOLOGIES CORP
Part Package Code PGA PGA
Package Description APGA, PGA50,5X10 APGA, PGA50,5X10
Pin Count 50 50
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 120 ns
I/O Type COMMON COMMON
JESD-30 Code R-CPGA-P50 R-CPGA-P50
Length 25.146 mm 25.146 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 50 50
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code APGA APGA
Package Equivalence Code PGA50,5X10 PGA50,5X10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, PIGGYBACK GRID ARRAY, PIGGYBACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Standby Current-Max 0.00035 A 0.00035 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13.716 mm 13.716 mm
Base Number Matches 1 1
JESD-609 Code e0
Number of Ports 1
Output Enable YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare DPS128X8A3-12M with alternatives

Compare DPS128X8A3-12M with alternatives