DPS128X32BV3-30I
vs
WS128K32N-15H1M
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DPAC TECHNOLOGIES CORP
|
WHITE ELECTRONIC DESIGNS CORP
|
Part Package Code |
PGA
|
|
Package Description |
PGA, PGA66,11X11
|
1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Pin Count |
66
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
30 ns
|
15 ns
|
Additional Feature |
USER CONFIGURABLE AS 512K X 8
|
USER CONFIGURABLE AS 512K X 8
|
Alternate Memory Width |
16
|
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-CPGA-P66
|
S-CPGA-P66
|
JESD-609 Code |
e0
|
e4
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
66
|
66
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
128KX32
|
128KX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA66,11X11
|
PGA66,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.4008 mm
|
4.6 mm
|
Standby Current-Max |
0.0016 A
|
0.08 A
|
Standby Voltage-Min |
2 V
|
4.5 V
|
Supply Current-Max |
0.56 mA
|
0.6 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Base Number Matches |
2
|
4
|
Length |
|
27.3 mm
|
Width |
|
27.3 mm
|
|
|
|
Compare DPS128X32BV3-30I with alternatives