DPS128M8BA3-20C vs DPS128X8A3-70C feature comparison

DPS128M8BA3-20C B&B Electronics Manufacturing Company

Buy Now Datasheet

DPS128X8A3-70C Twilight Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DPAC TECHNOLOGIES CORP TWILIGHT TECHNOLOGY INC
Package Description PGA, PGA50,5X10 APGA, PGA50,5X10
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-XPGA-P50 R-CPGA-P50
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Terminals 50 50
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code PGA APGA
Package Equivalence Code PGA50,5X10 PGA50,5X10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, PIGGYBACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00025 A 0.000045 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.14 mA 0.07 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 1 1
Pbfree Code No
Part Package Code PGA
Pin Count 50
Length 25.146 mm
Number of Functions 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13.716 mm

Compare DPS128M8BA3-20C with alternatives

Compare DPS128X8A3-70C with alternatives