DPL-02U-T
vs
194-4MS-N
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SALECOM ELECTRONICS CO LTD
|
CTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
PIANO
|
PIANO
|
Body Breadth |
10.795 mm
|
9.779 mm
|
Body Color |
RED
|
|
Body Height |
10.287 mm
|
7.8994 mm
|
Body Length or Diameter |
6.4516 mm
|
12.3444 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact Current(DC)-Max |
0.025 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.05A@24VDC
|
Contact Function |
OFF-ON
|
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
2000 Cycle(s)
|
7000 Cycle(s)
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
2
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
4
|
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
GOLD/NICKEL
|
Tin (Sn)
|
Terminal Length |
0.126 inch
|
0.15 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Length |
|
0.045 inch
|
Additional Feature |
|
SHIP AT ON POSITION
|
Center Contact Material |
|
COPPER ALLOY
|
End Contact Material |
|
COPPER ALLOY
|
JESD-609 Code |
|
e3
|
|
|
|
Compare DPL-02U-T with alternatives
Compare 194-4MS-N with alternatives