DPH-2-50-T-.250/SMT/.300 vs MPH250U feature comparison

DPH-2-50-T-.250/SMT/.300 Adam Technologies Inc

Buy Now Datasheet

MPH250U Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.122 inch
Body Depth 0.3 inch 0.059 inch
Body Length 2.5 inch 0.975 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON CU AU ON NI
Contact Finish Termination TIN OVER COPPER Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.7498 mm 1 mm
Plating Thickness 100u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 1 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Terminal Length 0.083 inch
UL Flammability Code 94V-0

Compare DPH-2-50-T-.250/SMT/.300 with alternatives

Compare MPH250U with alternatives