DPH-2-04-U-.220/.100/.350 vs PREC002DFAN-RC feature comparison

DPH-2-04-U-.220/.100/.350 Adam Technologies Inc

Buy Now Datasheet

PREC002DFAN-RC Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.2 inch
Body Depth 0.35 inch 0.1 inch
Body Length 0.2 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch 100u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.1 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Sullins
JESD-609 Code e3

Compare DPH-2-04-U-.220/.100/.350 with alternatives

Compare PREC002DFAN-RC with alternatives