DPH-1-15-T-.200/SMT/.220 vs 15SH-B-15-TR-SMT feature comparison

DPH-1-15-T-.200/SMT/.220 Adam Technologies Inc

Buy Now Datasheet

15SH-B-15-TR-SMT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.175 inch
Body Depth 0.22 inch
Body Length 1.5 inch 0.936 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON CU SN ON CU
Contact Finish Termination TIN OVER COPPER Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 800VAC V
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.059 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 100u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 5.08 mm 1.4986 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 1 1
JESD-609 Code e3
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare DPH-1-15-T-.200/SMT/.220 with alternatives

Compare 15SH-B-15-TR-SMT with alternatives