DPG30C200HB
vs
VS-15ETL06STRR-M3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-247AD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
D2PAK-3/2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
FAST SOFT RECOVERY
HYPERFAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.05 V
JEDEC-95 Code
TO-247AD
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Non-rep Pk Forward Current-Max
150 A
250 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
600 V
Reverse Recovery Time-Max
0.035 µs
0.27 µs
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Factory Lead Time
13 Weeks
Date Of Intro
2018-01-29
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
600 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reverse Current-Max
10 µA
Reverse Test Voltage
600 V
Terminal Finish
Tin (Sn)
Compare DPG30C200HB with alternatives
Compare VS-15ETL06STRR-M3 with alternatives