DPG-303-AZ
vs
MPS403BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
E-TEC INTERCONNECT LTD
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Type
PIANO
PIANO
Additional Feature
ROHS COMPLIANT
UL94V-0 MATERIALS USED
Body Height
9.7028 mm
9.6774 mm
Body Length or Diameter
16.6878 mm
24.2062 mm
Center Contact Plating
GOLD
SILVER OVER NICKEL
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Function
OFF-ON
ON-OFF
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VDC V
500VDC V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
End Contact Plating
GOLD
SILVER OVER NICKEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
WAVE
Surface Mount
NO
NO
Switch Action
VERTICAL
MAINTAINED
Switch Function
SPDT
3PST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Gold (Au)
SILVER/NICKEL
Terminal Length
0.118 inch
0.118 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Length
0.079 inch
Actuator Material
POLYAMIDE
Body Breadth
9.7028 mm
Center Contact Material
BRASS
End Contact Material
BRASS
Insulator Material
POLYAMIDE
PCB Hole Count
18
Terminal Material
BRASS
Washability
ULTRASONIC
Compare DPG-303-AZ with alternatives
Compare MPS403BT with alternatives