DPE512S8N-30C vs DPE512S8N-13M feature comparison

DPE512S8N-30C Twilight Technology Inc

Buy Now Datasheet

DPE512S8N-13M B&B Electronics Manufacturing Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TWILIGHT TECHNOLOGY INC DPAC TECHNOLOGIES CORP
Part Package Code MODULE MODULE
Package Description DIP, DIP32,.6 DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 300 ns 135 ns
Additional Feature DATA RETENTION > 10 YEARS DATA RETENTION > 10 YEARS
Data Polling YES YES
Data Retention Time-Min 10 10
JESD-30 Code R-CDMA-T32 R-CDMA-T32
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM MODULE EEPROM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Page Size 128 words 128 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.003 A 0.003 A
Supply Current-Max 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO NO
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 2 2
JESD-609 Code e0
Output Characteristics 3-STATE
Terminal Finish Tin/Lead (Sn/Pb)

Compare DPE512S8N-30C with alternatives

Compare DPE512S8N-13M with alternatives