DPE512S8N-13I
vs
FTE512S8N13M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
FORCE TECHNOLOGIES LTD
Part Package Code
MODULE
Package Description
DIP, DIP32,.6
DIP,
Pin Count
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.1.B.1
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
135 ns
135 ns
Additional Feature
DATA RETENTION > 10 YEARS
Data Polling
YES
Data Retention Time-Min
10
JESD-30 Code
R-CDMA-T32
R-CDIP-T32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EEPROM MODULE
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Write Cycle Time-Max (tWC)
10 ms
10 ms
Write Protection
SOFTWARE
Base Number Matches
2
1
Length
42.164 mm
Seated Height-Max
10.16 mm
Width
15.24 mm
Compare DPE512S8N-13I with alternatives
Compare FTE512S8N13M with alternatives