DPE512S8N-13B
vs
DPE512S8N-13C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
DPAC TECHNOLOGIES CORP
Part Package Code
MODULE
MODULE
Package Description
DIP, DIP32,.6
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
135 ns
135 ns
Additional Feature
DATA RETENTION > 10 YEARS
DATA RETENTION > 10 YEARS
Data Polling
YES
YES
Data Retention Time-Min
10
10
JESD-30 Code
R-CDMA-T32
R-CDMA-T32
JESD-609 Code
e0
e0
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EEPROM MODULE
EEPROM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Page Size
128 words
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Standby Current-Max
0.003 A
0.003 A
Supply Current-Max
0.09 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Write Cycle Time-Max (tWC)
10 ms
10 ms
Write Protection
SOFTWARE
SOFTWARE
Base Number Matches
1
1
Compare DPE512S8N-13B with alternatives
Compare DPE512S8N-13C with alternatives