DPE256S8N-25C vs M29F002T-90XP1 feature comparison

DPE256S8N-25C B&B Electronics Manufacturing Company

Buy Now Datasheet

M29F002T-90XP1 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP STMICROELECTRONICS
Package Description DIP, DIP32,.6 0.600 INCH, PLASTIC, DIP-32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 90 ns
Additional Feature DATA RETENTION > 10 YEARS TOP BOOT BLOCK
Data Polling YES
Data Retention Time-Min 10
JESD-30 Code R-XDMA-T32 R-PDIP-T32
JESD-609 Code e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type EEPROM MODULE FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0015 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Base Number Matches 1 1
Part Package Code DIP
Pin Count 32
Boot Block TOP
Length 41.91 mm
Seated Height-Max 5.08 mm
Type NOR TYPE
Width 15.24 mm

Compare DPE256S8N-25C with alternatives

Compare M29F002T-90XP1 with alternatives