DPE256S8N-25C vs CAT28F020LI-12 feature comparison

DPE256S8N-25C B&B Electronics Manufacturing Company

Buy Now Datasheet

CAT28F020LI-12 onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP ON SEMICONDUCTOR
Package Description DIP, DIP32,.6 DIP,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1
HTS Code 8542.32.00.51
Access Time-Max 250 ns 120 ns
Additional Feature DATA RETENTION > 10 YEARS
Data Polling YES
Data Retention Time-Min 10
JESD-30 Code R-XDMA-T32 R-PDIP-T32
JESD-609 Code e0 e3
Memory Density 2097152 bit 2097152 bit
Memory IC Type EEPROM MODULE FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 12 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0015 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Base Number Matches 1 2
Part Package Code DIP
Pin Count 32
Samacsys Manufacturer onsemi
Length 42.03 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare DPE256S8N-25C with alternatives

Compare CAT28F020LI-12 with alternatives