DPE256S8N-17I
vs
SST27SF020-70-3C-PHE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
SILICON STORAGE TECHNOLOGY INC
Package Description
DIP, DIP32,.6
LEAD FREE, PLASTIC, MO-015AH, DIP-28
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.1.B.1
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
170 ns
70 ns
Additional Feature
DATA RETENTION > 10 YEARS
Data Polling
YES
NO
Data Retention Time-Min
10
JESD-30 Code
R-XDMA-T32
R-PDIP-T28
JESD-609 Code
e0
e3
Memory Density
2097152 bit
2097152 bit
Memory IC Type
EEPROM MODULE
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
28
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
256KX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
12 V
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0015 A
0.0001 A
Supply Current-Max
0.085 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
28
Command User Interface
NO
Length
41.91 mm
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.08 mm
Type
NOR TYPE
Width
15.24 mm
Compare DPE256S8N-17I with alternatives
Compare SST27SF020-70-3C-PHE with alternatives