DPD16MS72PKW5-70CT vs MB8516SR72CA-103DG feature comparison

DPD16MS72PKW5-70CT B&B Electronics Manufacturing Company

Buy Now Datasheet

MB8516SR72CA-103DG FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP FUJITSU LTD
Part Package Code DIMM
Package Description , ,
Pin Count 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FAST PAGE FOUR BANK PAGE BURST
Access Time-Max 70 ns 6 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH AUTO/SELF REFRESH
Alternate Memory Width 36
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 1207959552 bit 1207959552 bit
Memory IC Type FAST PAGE DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX72 16MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 2
Self Refresh YES

Compare DPD16MS72PKW5-70CT with alternatives

Compare MB8516SR72CA-103DG with alternatives