DPB37MN8T/37MN8TX vs H3M37RA29J feature comparison

DPB37MN8T/37MN8TX Amphenol Positronic

Buy Now Datasheet

H3M37RA29J Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
Additional Feature OTHER STACKING CONNECTOR: 37 CONTACTS; 4/C SHELL SIZE STAGGERED CONFIGURATION
Body Breadth 1.244 inch 0.452 inch
Body Depth 0.657 inch 0.53 inch
Body Length 2.729 inch 2.74 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE PLASTIC
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED CABLE LATCH
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of PCB Rows 2+2 2
Number of Rows Loaded 2+2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN
Shell Material STEEL
Shell Size 4/C 4/C
Terminal Length 0.14 inch 0.087 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1000VAC V
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
PCB Contact Row Spacing 2.8448 mm

Compare DPB37MN8T/37MN8TX with alternatives

Compare H3M37RA29J with alternatives