DPA6111 vs D2N102LE feature comparison

DPA6111 Sensata Circuit Breakers

Buy Now Datasheet

D2N102LE KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA-AIRPAX KYOCERA CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
JESD-609 Code e3 e0
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Rohs Code No
Additional Feature UL RECOGNIZED
Isolation Voltage-Max 1500 V
On-State Current-Max 0.002 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C

Compare DPA6111 with alternatives

Compare D2N102LE with alternatives