DP8408AN
vs
SN74S409-2N
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.600 INCH, PLASTIC, DIP-48
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Boundary Scan
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e0
Length
61.38 mm
Low Power Mode
NO
Memory Organization
64K X 1
Number of Banks
4
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
285 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
Base Number Matches
7
Compare DP8408AN with alternatives