DP8408AN
vs
DP8419N-70
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
0.600 INCH, PLASTIC, DIP-48
DIP, DIP48,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
18
Boundary Scan
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T48
R-PDIP-T48
JESD-609 Code
e0
e0
Length
61.38 mm
61.38 mm
Low Power Mode
NO
NO
Memory Organization
64K X 1
256K X 1
Number of Banks
4
4
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
285 mA
240 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
MEMORY CONTROLLER, DRAM
Base Number Matches
7
1
Clock Frequency-Max
70 MHz
Compare DP8408AN with alternatives
Compare DP8419N-70 with alternatives