DP83867CRRGZR
vs
ADIN1300BCPZ-R7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
VQFN-48
LFCSP-40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A991.B
Samacsys Manufacturer
Texas Instruments
Analog Devices
Data Rate
1000000 Mbps
JESD-30 Code
S-PQCC-N48
S-XQCC-N40
JESD-609 Code
e4
e3
Length
7 mm
6 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
40
Number of Transceivers
4
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
0.8 mm
Supply Voltage-Nom
1 V
1.8 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
6 mm
Base Number Matches
1
1
Pin Count
40
Manufacturer Package Code
CP-40-26
HTS Code
8542.39.00.01
Date Of Intro
2019-10-18
Compare DP83867CRRGZR with alternatives
Compare ADIN1300BCPZ-R7 with alternatives