DP83847ALQA56A/NOPB vs DP83847ALQA56A feature comparison

DP83847ALQA56A/NOPB National Semiconductor Corporation

Buy Now Datasheet

DP83847ALQA56A Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description 9 X 9 MM, 7.50 MM HEIGHT, LEAD FREE, LLP-56 9 X 9 MM, 7.50 MM HEIGHT, LLP-56
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N65 S-XQCC-N65
JESD-609 Code e3 e0
Length 9 mm 9 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 65 65
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Equivalence Code LCC56,.35SQ,20 LCC56,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 20
Width 9 mm 9 mm
Base Number Matches 1 4
Part Package Code QFN
Pin Count 65
Samacsys Manufacturer Texas Instruments