DP83826IRHBR vs ADIN1300BCPZ feature comparison

DP83826IRHBR Texas Instruments

Buy Now Datasheet

ADIN1300BCPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description VQFN-32 LFCSP-40
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A991.B
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-03-30 2019-10-18
Samacsys Manufacturer Texas Instruments Analog Devices
Data Rate 100000 Mbps
JESD-30 Code S-PQCC-N32 S-XQCC-N40
JESD-609 Code e4 e3
Length 5 mm 6 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 32 40
Number of Transceivers 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.8 mm
Supply Current-Max 53 mA
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 6 mm
Base Number Matches 1 1
Pin Count 40
Manufacturer Package Code CP-40-26

Compare DP83826IRHBR with alternatives

Compare ADIN1300BCPZ with alternatives