DP83825IRMQT
vs
LAN8710AI-EZK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STANDARD MICROSYSTEMS CORP
Package Description
WQFN-24
5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-09-07
Samacsys Manufacturer
Texas Instruments
Data Rate
100000 Mbps
100000 Mbps
JESD-30 Code
S-PQCC-N24
S-XQCC-N32
JESD-609 Code
e4
Length
3 mm
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
24
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
0.8 mm
1 mm
Supply Voltage-Nom
3.3 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3 mm
5 mm
Base Number Matches
1
2
Part Package Code
QFN
Pin Count
32
Number of Transceivers
1
Package Equivalence Code
LCC32,.2SQ,20
Qualification Status
Not Qualified
Technology
CMOS
Compare DP83825IRMQT with alternatives