DP83822IFRHBR
vs
KSZ8041TLI-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
VQFN-32
|
TFQFP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8517.70.00.00
|
Date Of Intro |
2016-07-13
|
|
Samacsys Manufacturer |
Texas Instruments
|
Microchip
|
Data Rate |
100000 Mbps
|
100000 Mbps
|
JESD-30 Code |
S-PQCC-N32
|
S-PQFP-G48
|
JESD-609 Code |
e4
|
e3
|
Length |
5 mm
|
7 mm
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
48
|
Number of Transceivers |
4
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Package Equivalence Code |
|
TQFP48,.35SQ
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
TS 16949
|
Supply Current-Max |
|
58.3 mA
|
Technology |
|
CMOS
|
|
|
|
Compare DP83822IFRHBR with alternatives
Compare KSZ8041TLI-S with alternatives