DP83640TVVX/NOPB
vs
LAN8720AI-CP-TR-ABC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Data Rate
100000 Mbps
100000 Mbps
JESD-30 Code
S-PQFP-G48
S-XQCC-N24
JESD-609 Code
e3
e3
Moisture Sensitivity Level
3
Number of Terminals
48
24
Number of Transceivers
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QFP
HVQCCN
Package Equivalence Code
QFP48,.35SQ,20
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
1
Package Description
SQFN-24
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2016-06-24
Samacsys Manufacturer
Microchip
Length
4 mm
Number of Functions
1
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
54 mA
Width
4 mm
Compare LAN8720AI-CP-TR-ABC with alternatives