DP83223MDCT
vs
ATT2X02-MC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
AT & T MICROELECTRONICS
Package Description
DIE,
QCCJ, LDCC44,.7SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
JESD-30 Code
X-XUUC-N28
S-PQCC-J44
Number of Functions
1
1
Number of Terminals
28
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
QCCJ
Package Shape
UNSPECIFIED
SQUARE
Package Style
UNCASED CHIP
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Position
UPPER
QUAD
Base Number Matches
1
2
Rohs Code
No
Data Rate
100000 Mbps
JESD-609 Code
e0
Number of Transceivers
4
Package Equivalence Code
LDCC44,.7SQ
Supply Current-Max
285 mA
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare DP83223MDCT with alternatives
Compare ATT2X02-MC with alternatives