DP8304BWMR2
vs
DP8308N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Package Description
SOP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
Length
12.8 mm
26.075 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
23 ns
23 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
20
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DP8304BWMR2 with alternatives
Compare DP8308N with alternatives