DP8304BWM vs DP8308N feature comparison

DP8304BWM Rochester Electronics LLC

Buy Now Datasheet

DP8308N National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
Family TTL/H/L TTL/H/L
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e0 e0
Length 12.8 mm 26.075 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 23 ns 23 ns
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 1 3
HTS Code 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 300 pF
Max I(ol) 0.048 A
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 140 mA
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified

Compare DP8304BWM with alternatives

Compare DP8308N with alternatives