DP5Z4MW16PY3-12I vs DP5Z4MX16PY3-20C feature comparison

DP5Z4MW16PY3-12I Twilight Technology Inc

Buy Now Datasheet

DP5Z4MX16PY3-20C Twilight Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TWILIGHT TECHNOLOGY INC TWILIGHT TECHNOLOGY INC
Part Package Code QMA LCC
Package Description QCCN, LCC48,.5X.87 AQCCN, LCC48,.5X.87
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 200 ns
Data Polling NO NO
JESD-30 Code R-XQMA-N48 R-CQCC-N48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 64 64
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN AQCCN
Package Equivalence Code LCC48,.5X.87 LCC48,.5X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY CHIP CARRIER, PIGGYBACK
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Sector Size 64K 64K
Standby Current-Max 0.0008 A 0.0008 A
Supply Current-Max 0.1 mA 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Length 22.098 mm
Seated Height-Max 8.8646 mm
Width 12.7 mm

Compare DP5Z4MW16PY3-12I with alternatives

Compare DP5Z4MX16PY3-20C with alternatives